Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- RS Stock No.:
- 244-8572
- Mfr. Part No.:
- NJM2823F-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,717.00
(exc. GST)
$4,089.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.239 | $3,717.00 | - |
| 6000 - 6000 | $1.21 | $3,630.00 | 2% |
| 9000 + | $1.181 | $3,543.00 | 4% |
*price indicative
- RS Stock No.:
- 244-8572
- Mfr. Part No.:
- NJM2823F-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.136V | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.4 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 15 ppm/°C | |
| Output Current | 12mA | |
| Maximum Input Voltage | 13V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Load Regulation | 0.15 → 1.1 mV | |
| Series | NJM2823 | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.136V | ||
Reference Type Precision | ||
Initial Accuracy ±0.4 % | ||
Mount Type Surface | ||
Temperature Coefficient 15 ppm/°C | ||
Output Current 12mA | ||
Maximum Input Voltage 13V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Load Regulation 0.15 → 1.1 mV | ||
Series NJM2823 | ||
Output Type Voltage | ||
Automotive Standard No | ||
The New Japan Radio NJM2823 series is a precision and low quiescent current shunt voltage reference. It is suitable for data converters, instrumentation and other applications where precision reference is required.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Related links
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89
- Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
