Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC, LM4050AIM3-5.0/NOPB
- RS Stock No.:
- 208-8605
- Mfr. Part No.:
- LM4050AIM3-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 915 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.44 | $17.20 |
*price indicative
- RS Stock No.:
- 208-8605
- Mfr. Part No.:
- LM4050AIM3-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.1 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | LM4050 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy 0.1 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series LM4050 | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
-
-
Related links
- Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-10/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC, LM336BM-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 8-Pin SOIC, LM336M-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
