Texas Instruments Fixed Shunt Voltage Reference ±3 % 3-Pin TO-92, LM385Z-2.5/NOPB

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save $9.00

View bulk pricing options

Subtotal (1 unit)*

$1.11

(exc. GST)

$1.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 449$1.11-
450 - 2249$1.09$9.00
2250 +$0.91$450.00

*price indicative

Packaging Options:
RS Stock No.:
534-2876
Mfr. Part No.:
LM385Z-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±3 %

Temperature Coefficient

150 ppm/°C

Mount Type

Through Hole

Topology

Shunt

Maximum Input Voltage

1.26V

Output Current

20mA

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

70°C

Height

5.2mm

Length

5.2mm

Load Regulation

20 mV

Series

LM385

Standards/Approvals

No

Automotive Standard

No

Minimum Input Voltage

1.21V

Output Type

Fixed

Shunt Voltage Reference, Fixed, 2.4V to 2.5V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy