Texas Instruments Precision Series Voltage Reference ±0.1 % 8-Pin SOIC, REF102AU

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.64

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$9.82$19.64
20 - 36$9.655$19.31
38 +$9.485$18.97

*price indicative

Packaging Options:
RS Stock No.:
197-7485
Mfr. Part No.:
REF102AU
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

10V

Reference Type

Precision

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

10 ppm/°C

Topology

Series

Output Current

10mA

Maximum Input Voltage

36V

Minimum Operating Temperature

-25°C

Pin Count

8

Maximum Operating Temperature

85°C

Height

1.75mm

Standards/Approvals

No

Length

5mm

Series

REF102

Automotive Standard

No

Minimum Input Voltage

11.4V

Output Type

Fixed

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy