Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- RS Stock No.:
- 191-4296
- Mfr. Part No.:
- MAX6126B50+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4296
- Mfr. Part No.:
- MAX6126B50+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Reference Type | Precision | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.02 % | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Line Regulation | 80 μV/V | |
| Load Regulation | 50 μV/mA | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 5.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Output Voltage | 5 V | |
| Reference Voltage | 5 V | |
| Series | MAX6126 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 3 ppm/°C | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Reference Type Precision | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.02 % | ||
Pin Count 8 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 3.1 mm | ||
Line Regulation 80 μV/V | ||
Load Regulation 50 μV/mA | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 5.2 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Output Voltage 5 V | ||
Reference Voltage 5 V | ||
Series MAX6126 | ||
Standards/Approvals No | ||
Temperature Coefficient 3 ppm/°C | ||
Width 3.1 mm | ||
Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications/Uses
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Related links
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA21+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA30+
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6341ESA+
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6225AESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Precision Voltage Reference ±2 % 8-Pin SO, MAX6161AESA+
- Maxim Integrated Precision Series Precision Voltage Reference ±0.15 % 5-Pin SOT-23, MAX6029EUK25+T
