Maxim Integrated Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, MAX6018AEUR16+T
- RS Stock No.:
- 190-6526
- Mfr. Part No.:
- MAX6018AEUR16+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$39.64
(exc. GST)
$43.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 315 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.928 | $39.64 |
*price indicative
- RS Stock No.:
- 190-6526
- Mfr. Part No.:
- MAX6018AEUR16+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.6V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 16 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 250 μV | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 700 μV/mA | |
| Series | MAX6018 | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 1.8V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Reference Voltage 1.6V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 16 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 250 μV | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 700 μV/mA | ||
Series MAX6018 | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
Minimum Input Voltage 1.8V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- TH
Ultra-Low Supply Current: 5μA (max)
1.6V Output from 1.8V Input
Ultra-Small, 3-Pin SOT23 Package
Initial Accuracy: ±0.2% (max)
Low Temperature Drift: 50ppm/°C (max)
200mV Dropout Voltage
Load Regulation (1mA Source): 700μV/mA (max)
Line Regulation (VOUT + 200mV) to 5.5V: 250μV/V (max)
Four Output Voltage Options: 1.2V, 1.6V, 1.8V, 2.048V
Applications
Battery-Operated Equipment
Data-Acquisition Systems
Hand-Held Equipment
Industrial and Process-Control Systems
Two-Cell, Battery-Operated Systems
Related links
- Maxim Integrated Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, MAX6018AEUR16+T
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- Maxim Integrated Precision Shunt Voltage Reference 0.1 % 3-Pin SC-70, MAX6138AEXR25+T
- Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
- Maxim Integrated Precision Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DIX3-2.5+T
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23
