STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92, TL1431ACZ
- RS Stock No.:
- 168-6078
- Mfr. Part No.:
- TL1431ACZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2500 units)*
$952.50
(exc. GST)
$1,047.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2500 - 10000 | $0.381 | $952.50 |
| 12500 + | $0.343 | $857.50 |
*price indicative
- RS Stock No.:
- 168-6078
- Mfr. Part No.:
- TL1431ACZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.25 % | |
| Temperature Coefficient | 13 ppm/°C | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 37V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TL1431 | |
| Length | 4.7mm | |
| Height | 4.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q3 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.25 % | ||
Temperature Coefficient 13 ppm/°C | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 37V | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series TL1431 | ||
Length 4.7mm | ||
Height 4.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q3 | ||
Output Type Adjustable | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
