Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040AID

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

$376.95

(exc. GST)

$414.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75$5.026$376.95
150 - 225$4.90$367.50
300 +$4.825$361.88

*price indicative

RS Stock No.:
145-6681
Mfr. Part No.:
REF5040AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

4.1V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mount Type

Surface

Temperature Coefficient

3 ppm/°C

Topology

Series

Maximum Input Voltage

18V

Output Current

10mA

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Line Regulation

1 ppm/V

Series

REF5040

Standards/Approvals

No

Height

1.5mm

Load Regulation

50 ppm/mA

Length

5mm

Minimum Input Voltage

4.3V

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
MY

Series Voltage Reference, Fixed, 4V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy