Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040AID
- RS Stock No.:
- 404-326
- Mfr. Part No.:
- REF5040AID
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 18 | $7.11 |
| 19 - 37 | $7.08 |
| 38 + | $6.85 |
*price indicative
- RS Stock No.:
- 404-326
- Mfr. Part No.:
- REF5040AID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Temperature Coefficient | 3 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 10mA | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Line Regulation | 1 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Load Regulation | 50 ppm/mA | |
| Series | REF5040 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 4.3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Temperature Coefficient 3 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 10mA | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Line Regulation 1 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Load Regulation 50 ppm/mA | ||
Series REF5040 | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 4.3V | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5020AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5025AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050AID
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.05 % 8-Pin SOIC, REF5025AID
