DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- RS Stock No.:
- 121-9938
- Mfr. Part No.:
- ZRC250F02TA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$2,508.00
(exc. GST)
$2,760.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.836 | $2,508.00 |
| 6000 - 9000 | $0.824 | $2,472.00 |
| 12000 + | $0.802 | $2,406.00 |
*price indicative
- RS Stock No.:
- 121-9938
- Mfr. Part No.:
- ZRC250F02TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Output Voltage | 2.5 V | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.53V | |
| Output Current | 5mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ZRC250 | |
| Standards/Approvals | No | |
| Width | 1.4 mm | |
| Length | 3.05mm | |
| Height | 1mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.48V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Output Voltage 2.5 V | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 2.53V | ||
Output Current 5mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ZRC250 | ||
Standards/Approvals No | ||
Width 1.4 mm | ||
Length 3.05mm | ||
Height 1mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 2.48V | ||
- COO (Country of Origin):
- DE
2.5V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZRC250F02TA
- DiodesZetex Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZRB500F02TA
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4431M3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM385M3-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM4040EIM3-2.5/NOPB
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
