DIP8 voltage reference IC,REF102BP 10V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8557
Mfr. Part No.:
REF102BP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

10V

Package Type

PDIP

Reference Type

Precision

Initial Accuracy

5mV

Mounting Type

Through Hole

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

9.995 V

Maximum Output Voltage

10.005 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

20 ppm/mA

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Height

4.57mm

Minimum Operating Temperature

-25 °C

Width

6.35mm

Maximum Operating Temperature

+85 °C

Series Voltage Reference, Fixed, 4V to 10V


The Texas Instruments REF102 series device is a precision 10V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. The device achieves its precision without a heater. This results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single supply operation from 11.4V to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.

±10V ±0.0025V OUTPUT
VERY LOW DRIFT: 2.5ppm/°C max
EXCELLENT STABILITY:
5ppm/1000hr typ
EXCELLENT LINE REGULATION:
1ppm/V max
EXCELLENT LOAD REGULATION:
10ppm/mA max
LOW NOISE: 5μVPP typ, 0.1Hz to 10Hz
WIDE SUPPLY RANGE: 11.4VDC to 36VDC
LOW QUIESCENT CURRENT: 1.4mA max
PACKAGE OPTIONS: PLASTIC DIP, SO-8

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links