Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21010DFH310Z-T7A
- RS Stock No.:
- 100-0167
- Mfr. Part No.:
- ISL21010DFH310Z-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.94
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.988 | $19.94 |
| 65 - 120 | $3.892 | $19.46 |
| 125 + | $3.836 | $19.18 |
*price indicative
- RS Stock No.:
- 100-0167
- Mfr. Part No.:
- ISL21010DFH310Z-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.096V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 25mA | |
| Maximum Input Voltage | 5.5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 100 μV/V | |
| Height | 950μm | |
| Load Regulation | 110 μV/mA | |
| Standards/Approvals | No | |
| Series | ISL21010 | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Reference Voltage 4.096V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 25mA | ||
Maximum Input Voltage 5.5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 100 μV/V | ||
Height 950μm | ||
Load Regulation 110 μV/mA | ||
Standards/Approvals No | ||
Series ISL21010 | ||
Length 2.92mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.2V | ||
Output Type Fixed | ||
Voltage Reference, Intersil
Voltage References, Intersil
Related links
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21010DFH310Z-T7A
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH315Z-T7A
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A
