Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH315Z-T7A
- RS Stock No.:
- 100-0165
- Mfr. Part No.:
- ISL21080CIH315Z-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.70
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.94 | $19.70 |
| 65 - 120 | $3.844 | $19.22 |
| 125 + | $3.79 | $18.95 |
*price indicative
- RS Stock No.:
- 100-0165
- Mfr. Part No.:
- ISL21080CIH315Z-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 350 μV/V | |
| Series | ISL21080 | |
| Load Regulation | 350 μV/mA | |
| Height | 950μm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Reference Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 350 μV/V | ||
Series ISL21080 | ||
Load Regulation 350 μV/mA | ||
Height 950μm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 2V | ||
Output Type Fixed | ||
Voltage Reference, Intersil
Voltage References, Intersil
Related links
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH315Z-T7A
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21010DFH310Z-T7A
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH315Z-TK
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A
