STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- RS Stock No.:
- 151-865
- Mfr. Part No.:
- TLVH431MIL3T
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$567.00
(exc. GST)
$624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.189 | $567.00 |
*price indicative
- RS Stock No.:
- 151-865
- Mfr. Part No.:
- TLVH431MIL3T
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 1.24V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 36V | |
| Output Current | 60mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ST, EUNEC, Package complies with SOT23, ECCN: USEAR99, AEC-Q100, RoHS (Ecopack3) | |
| Series | TL431 | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 1.24V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 36V | ||
Output Current 60mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ST, EUNEC, Package complies with SOT23, ECCN: USEAR99, AEC-Q100, RoHS (Ecopack3) | ||
Series TL431 | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TS3431BILT
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23
