Texas Instruments TPS53126RGET DC-DC, Step Down Buck Controller 2-Channel 700 kHz 24-Pin, VQFN
- RS Stock No.:
- 921-2851
- Mfr. Part No.:
- TPS53126RGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-2851
- Mfr. Part No.:
- TPS53126RGET
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Step Down Buck Controller | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 700 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Maximum Input Voltage | 24 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 15A | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Output Voltage | 0.76 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Step Down Buck Controller | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 700 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Maximum Input Voltage 24 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 15A | ||
Maximum Output Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Output Voltage 0.76 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments TPS53126RGET 5.5V 170 mA 24-Pin, VQFN
- Texas Instruments 5.5V 170 mA 24-Pin, VQFN
- Texas Instruments TPS650532RGET DC-DC VQFN
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- Infineon 400 kHz, 24-Pin QFN
- Infineon CY8CMBR3116-LQXIT 400 kHz, 24-Pin QFN
