Texas Instruments TPS2420RSAT 16-Pin
- RS Stock No.:
- 812-0382
- Mfr. Part No.:
- TPS2420RSAT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.88
(exc. GST)
$25.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $4.576 | $22.88 |
| 65 - 120 | $4.494 | $22.47 |
| 125 + | $4.412 | $22.06 |
*price indicative
- RS Stock No.:
- 812-0382
- Mfr. Part No.:
- TPS2420RSAT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Controller | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Height | 1mm | |
| Series | TPS2420 | |
| Standards/Approvals | No | |
| Length | 4.1mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Controller | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Height 1mm | ||
Series TPS2420 | ||
Standards/Approvals No | ||
Length 4.1mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Related links
- Texas Instruments 16-Pin
- Texas Instruments TPS40055PWP DC-DC HTSSOP
- Texas Instruments TL1451ACPW DC-DC TSSOP
- Texas Instruments LM5088MH-1/NOPB DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments LM25088MH-1/NOPB DC-DC TSSOP
- Texas Instruments TPS40061PWP DC-DC HTSSOP
- Texas Instruments DC-DC TSSOP
