Texas Instruments LM25088MH-1/NOPB DC-DC, Buck Controller 5-Channel 16-Pin, TSSOP
- RS Stock No.:
- 761-4915
- Mfr. Part No.:
- LM25088MH-1/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 71 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $5.98 | - |
| 23 - 45 | $5.88 | 1% |
| 46 + | $5.78 | 3% |
*price indicative
- RS Stock No.:
- 761-4915
- Mfr. Part No.:
- LM25088MH-1/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Series | LM25088 | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Series LM25088 | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Related links
- Texas Instruments DC-DC TSSOP
- Texas Instruments LM5088MH-1/NOPB DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments LM3150MH/NOPB DC-DC TSSOP
- Texas Instruments TPS40055PWP DC-DC HTSSOP
- Texas Instruments DC-DC TSSOP
- Texas Instruments LM3485MM/NOPB DC-DC MSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments LM5085MY/NOPB DC-DC MSOP
