Texas Instruments LM25085MYE/NOPB DC-DC, Buck Controller 5-Channel 8-Pin, MSOP
- RS Stock No.:
- 761-4906
- Mfr. Part No.:
- LM25085MYE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-4906
- Mfr. Part No.:
- LM25085MYE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Controller | |
| Sub Type | Buck Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 1000kHz | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 100% | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 5.05mm | |
| Series | LM25085 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Controller | ||
Sub Type Buck Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Switching Frequency 1000kHz | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Duty Cycle 100% | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 5.05mm | ||
Series LM25085 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Related links
- Texas Instruments DC-DC MSOP
- Texas Instruments LM5085MME/NOPB DC-DC MSOP
- Texas Instruments LM3485MM/NOPB DC-DC MSOP
- Texas Instruments LM3489MM/NOPB DC-DC MSOP
- Texas Instruments LM5085MY/NOPB DC-DC MSOP
- Texas Instruments LM3150MH/NOPB DC-DC TSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments LM25088MH-1/NOPB DC-DC TSSOP
