STMicroelectronics L6565D 8-Pin 10.3 V 18V

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$2.90

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 1,204 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$1.45$2.90

*price indicative

Packaging Options:
RS Stock No.:
714-0653
Mfr. Part No.:
L6565D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

PWM Controller

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

10.3V

Maximum Supply Voltage

18V

Height

1.25mm

Length

5mm

Series

L6565

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy