STMicroelectronics L6565D 8-Pin 10.3 V 18V
- RS Stock No.:
- 145-9202
- Mfr. Part No.:
- L6565D
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$49.80
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $1.66 | $49.80 |
| 60 - 90 | $1.618 | $48.54 |
| 120 + | $1.594 | $47.82 |
*price indicative
- RS Stock No.:
- 145-9202
- Mfr. Part No.:
- L6565D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 10.3V | |
| Maximum Supply Voltage | 18V | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | L6565 | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 10.3V | ||
Maximum Supply Voltage 18V | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series L6565 | ||
Height 1.25mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- STMicroelectronics 8-Pin 10.3 V 18V
- STMicroelectronics L6565D 8-Pin 10.3 V 18V
- ROHM RF4G100BG Type N-Channel MOSFET 40 V N, 8-Pin HUML2020L8
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP011-20QXJ
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP013-30QLJ
- ROHM RF4G100BG Type N-Channel MOSFET 40 V N, 8-Pin HUML2020L8 RF4G100BGTCR
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
