Maxim Integrated MAX1626ESA+ DC-DC, DC to DC Controller 5-Channel 8-Pin, SOIC
- RS Stock No.:
- 190-0339
- Mfr. Part No.:
- MAX1626ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$42.63
(exc. GST)
$46.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 335 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.526 | $42.63 |
*price indicative
- RS Stock No.:
- 190-0339
- Mfr. Part No.:
- MAX1626ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Controller | |
| Sub Type | DC to DC Controller | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 300kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 3A | |
| Maximum Duty Cycle | 100% | |
| Standards/Approvals | No | |
| Series | MAX1626 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Input Voltage | 16.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Controller | ||
Sub Type DC to DC Controller | ||
Current Conversion Type DC-DC | ||
Switching Frequency 300kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 3A | ||
Maximum Duty Cycle 100% | ||
Standards/Approvals No | ||
Series MAX1626 | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Input Voltage 16.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Taiwan Semiconductor TS34063CS RLG DC-DC SOP
- Taiwan Semiconductor DC-DC SOP
- Maxim Integrated MAX1771CPA+ DC-DC PDIP
- Maxim Integrated MAX608ESA+ DC-DC SOIC
- Maxim Integrated MAX1771ESA+ DC-DC SOIC
- Maxim Integrated DC-DC PDIP
- Texas Instruments LM3488MM/NOPB DC-DC VSSOP
- Texas Instruments LM25085MYE/NOPB DC-DC MSOP
