Maxim Integrated MAX1744EUB+ DC-DC, Buck Controller 5-Channel 10-Pin, μMAX
- RS Stock No.:
- 190-0000
- Mfr. Part No.:
- MAX1744EUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$26.60
(exc. GST)
$29.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $13.30 | $26.60 |
*price indicative
- RS Stock No.:
- 190-0000
- Mfr. Part No.:
- MAX1744EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Buck Controller | |
| Product Type | Buck Controller | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 330kHz | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Output Current | 10A | |
| Maximum Duty Cycle | 100% | |
| Series | MAX1744 | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Buck Controller | ||
Product Type Buck Controller | ||
Current Conversion Type DC-DC | ||
Switching Frequency 330kHz | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 10 | ||
Output Current 10A | ||
Maximum Duty Cycle 100% | ||
Series MAX1744 | ||
Height 1.1mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- TH
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Texas Instruments DC-DC TSSOP
- Texas Instruments TPS40055PWP DC-DC HTSSOP
- Texas Instruments DC-DC HTSSOP
- Texas Instruments LM25085MYE/NOPB DC-DC MSOP
- Texas Instruments LM3150MH/NOPB DC-DC TSSOP
- Texas Instruments LM3485MM/NOPB DC-DC MSOP
- Texas Instruments LM3489MM/NOPB DC-DC MSOP
- Texas Instruments DC-DC MSOP
