Texas Instruments TPS51220ARTVT DC-DC, Power Controller 1000 kHz 32-Pin, WQFN
- RS Stock No.:
- 162-7931
- Mfr. Part No.:
- TPS51220ARTVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7931
- Mfr. Part No.:
- TPS51220ARTVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Power Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1000 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 32 | |
| Dimensions | 5.15 x 5.15 x 0.75mm | |
| Maximum Input Voltage | 32 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 12 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Output Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Power Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 32 | ||
Dimensions 5.15 x 5.15 x 0.75mm | ||
Maximum Input Voltage 32 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 12 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Output Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- onsemi FAN9672Q LQFP 30V
- Texas Instruments LVCMOS MLVDS, 32-Pin WQFN
- onsemi LQFP 30V
- Texas Instruments DS91M040TSQE/NOPB LVCMOS MLVDS, 32-Pin WQFN
- onsemi FAN9673Q LQFP 30V
- Texas Instruments MSP430 Microcontroller 32 kB Flash, 40-Pin WQFN
- Texas Instruments UCC3804D 1000 kHz 8-Pin, SOIC
- Texas Instruments UC2875DWP 4 PWM Controller SOIC
