Texas Instruments, Transceiver IC 4 LVTTL, LVCMOS MLVDS, 32-Pin WQFN
- RS Stock No.:
- 162-7682
- Mfr. Part No.:
- DS91M040TSQE/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7682
- Mfr. Part No.:
- DS91M040TSQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Transceiver IC | |
| Number of Receivers | 4 | |
| Input Type | LVTTL, LVCMOS | |
| Sub Type | Transceiver | |
| Output Type | MLVDS | |
| Transmission Data Rate | 250Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 3V | |
| Differential Input High Threshold Voltage | 150mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Series | DS91M040 | |
| Height | 800μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Transceiver IC | ||
Number of Receivers 4 | ||
Input Type LVTTL, LVCMOS | ||
Sub Type Transceiver | ||
Output Type MLVDS | ||
Transmission Data Rate 250Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type WQFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 3V | ||
Differential Input High Threshold Voltage 150mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Series DS91M040 | ||
Height 800μm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments DS91M040TSQE/NOPB LVCMOS MLVDS, 32-Pin WQFN
- Texas Instruments LVTTL 8-Pin SOIC
- Texas Instruments DS91C176TMA/NOPB LVTTL 8-Pin SOIC
- Texas Instruments LVDS 8-Pin SOIC
- Texas Instruments LVCMOS Driver, 14-Pin TSSOP
- Texas Instruments DS92LV010ATM/NOPB LVDS 8-Pin SOIC
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments DS90LV019TMTC/NOPB LVCMOS Driver, 14-Pin TSSOP
