Texas Instruments DC-DC, Step Down Buck Converter 5-Channel 5-Pin, SOT-23
- RS Stock No.:
- 162-7743
- Mfr. Part No.:
- LMR10515YMFE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7743
- Mfr. Part No.:
- LMR10515YMFE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Step Down Buck Converter | |
| Product Type | Buck Controller | |
| Output Voltage | 600mV, 4.5mV | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 3.75MHz | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 1.5A | |
| Maximum Duty Cycle | 94% | |
| Length | 3mm | |
| Height | 1.45mm | |
| Series | LMR10515 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Step Down Buck Converter | ||
Product Type Buck Controller | ||
Output Voltage 600mV, 4.5mV | ||
Current Conversion Type DC-DC | ||
Switching Frequency 3.75MHz | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 1.5A | ||
Maximum Duty Cycle 94% | ||
Length 3mm | ||
Height 1.45mm | ||
Series LMR10515 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments LMR10515YMFE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR10510YMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR10515XMFE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments Adjustable 1.1 V 5-Pin, SOT-23
