Texas Instruments DC-DC, Step Down Buck Converter 5-Channel 5-Pin, SOT-23
- RS Stock No.:
- 162-7740
- Mfr. Part No.:
- LMR10515XMFE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7740
- Mfr. Part No.:
- LMR10515XMFE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Controller | |
| Sub Type | Step Down Buck Converter | |
| Output Voltage | 600mV, 4.5mV | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1.95MHz | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 1.5A | |
| Maximum Duty Cycle | 94% | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | LMR10515 | |
| Height | 1.45mm | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Controller | ||
Sub Type Step Down Buck Converter | ||
Output Voltage 600mV, 4.5mV | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1.95MHz | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 1.5A | ||
Maximum Duty Cycle 94% | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series LMR10515 | ||
Height 1.45mm | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LMR10515XMFE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR10510YMFE/NOPB DC-DC SOT-23
- Texas Instruments LMR10515YMFE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
- Texas Instruments DC-DC SOT-23
- Texas Instruments Adjustable 1.1 V 5-Pin, SOT-23
