STMicroelectronics ST-ONEHPTR, Fully Integrated Controller 36-Pin, SSOP-36L
- RS Stock No.:
- 152-048
- Mfr. Part No.:
- ST-ONEHPTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-048
- Mfr. Part No.:
- ST-ONEHPTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Voltage Controller | |
| Sub Type | Fully Integrated Controller | |
| Mount Type | Surface | |
| Package Type | SSOP-36L | |
| Pin Count | 36 | |
| Standards/Approvals | RoHS | |
| Height | 7.4mm | |
| Series | ST-ONEHP | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Controller | ||
Sub Type Fully Integrated Controller | ||
Mount Type Surface | ||
Package Type SSOP-36L | ||
Pin Count 36 | ||
Standards/Approvals RoHS | ||
Height 7.4mm | ||
Series ST-ONEHP | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics worlds first digital controllers embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary Active clamp flyback converters to create high power density chargers and adapters with EPR compliant USB-PD interface.
Active input filter capacitor discharge circuitry for reduced standby power compliant with IEC 62368-1
Fully Integrated USB-PD PHY with 24 V tolerant protection and integrated load switch driver
Related links
- STMicroelectronics ST-ONEHPTR SSOP-36L
- STMicroelectronics 21V 36-Pin, SSOP-36L
- STMicroelectronics 21V 36-Pin, SSOP-36L ST-ONEMPTR
- STMicroelectronics SSOP-36
- STMicroelectronics SSOP-36 ST-ONE
- Microchip USB2244I-AEZG-06 1-Channel 35 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514BT-I/M2 3.3V 1.2 V, 36-Pin SQFN
- Microchip USB2513B/M2 3.6V 3.3 V, 36-Pin SQFN