STMicroelectronics, Resonant Controller 36-Pin, SSOP-36

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $820.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$12,417.00

(exc. GST)

$13,659.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 1000$12.417$12,417.00-
2000 - 2000$12.007$12,007.00$820.00
3000 +$11.611$11,611.00$2,418.00

*price indicative

RS Stock No.:
248-4902
Mfr. Part No.:
ST-ONE
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Resonant Controller

Maximum Input Voltage

16V

Mount Type

Surface

Pin Count

36

Package Type

SSOP-36

Topology

ZVS Non-Complementary Active Clamp Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Length

15.6mm

Width

10.55mm

Standards/Approvals

IEC 62368, RoHS

Series

ST-ONEMP

Automotive Standard

No

The STMicroelectronics product is the worlds first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non complementary active clamp flyback converters to create high power density chargers and adapters with USB PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side.

ZVS non complementary active clamp flyback controller with synchronous

rectification and USB PD 3.1 PPS interface

ARM 32 bit Cortex M0+ MCU with 64 kB flash memory for digital power

control and USB protocol

Reinforced galvanically isolated dual communication channel compliant with IEC 62368

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy