STMicroelectronics VIPER22ASTR-E, Low Power OFF-line SMPS Primary Switcher 1-Channel 8-Pin, SO-8
- RS Stock No.:
- 151-989
- Mfr. Part No.:
- VIPER22ASTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (2500 units, on reels of 2500)*
$3,910.00
(exc. GST)
$4,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.564 | $3,910.00 |
*price indicative
- RS Stock No.:
- 151-989
- Mfr. Part No.:
- VIPER22ASTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Low Power OFF-line SMPS Primary Switcher | |
| Product Type | Voltage Controller | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Switching Frequency | 60kHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Series | VIPER22A | |
| Width | 3.8mm | |
| Standards/Approvals | RoHS | |
| Height | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Low Power OFF-line SMPS Primary Switcher | ||
Product Type Voltage Controller | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Switching Frequency 60kHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Series VIPER22A | ||
Width 3.8mm | ||
Standards/Approvals RoHS | ||
Height 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SMPS primary switcher combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc.
Current mode control
Auxiliary under voltage lockout with hysteresis
High voltage start up current source
Over temperature and overvoltage protection with auto restart
Related links
- STMicroelectronics VIPER22ASTR-E SO-8
- NXP TEA1795T/N1 SMPS Controller 1-Channel 8-Pin, SOIC
- NXP DC-DC SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier 1-Channel, 8-Pin MSOP
- MCP6S91-E/SN Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
- Microchip MCP41050-E/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip Programmable Gain Amplifier 1-Channel, 8-Pin SOIC
