MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.33

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 115 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.666$8.33-
25 - 45$1.638$8.191%
50 +$1.614$8.073%

*price indicative

Packaging Options:
RS Stock No.:
628-3526
Mfr. Part No.:
MCP6S91-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Programmable Gain Amplifier

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

4 mV

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Standards/Approvals

No

Height

1.25mm

Series

MCP6S91

Supply Current

1.6mA

Automotive Standard

No

Programmable Gain Amplifiers (PGA), Microchip


Programmable Gain Amplifiers (PGA)


Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy