LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
- RS Stock No.:
- 639-3897
- Mfr. Part No.:
- LMH6505MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$12.85
(exc. GST)
$14.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.85 |
*price indicative
- RS Stock No.:
- 639-3897
- Mfr. Part No.:
- LMH6505MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Controlled Voltage Amplifier | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 9V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Output Current | 80mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Series | LMH6505 | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Supply Current | 14mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Controlled Voltage Amplifier | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 9V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Output Current 80mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Series LMH6505 | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4.9mm | ||
Supply Current 14mA | ||
Automotive Standard No | ||
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Related links
- LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
- LMH6503MA/NOPB Texas Instruments 9 V 14-Pin SOIC
- Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- VCA810ID Texas Instruments 85dB CMRR, 8-Pin SOIC
- VCA810AID Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- AD605BRZ Analog Devices 2-Channel Controlled Voltage Amplifier -20 dB CMRR, 5.5V 16-Pin SOIC
- Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
- AD8369ARUZ Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
