LMH6503MA/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin SOIC
- RS Stock No.:
- 102-5575
- Mfr. Part No.:
- LMH6503MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5575
- Mfr. Part No.:
- LMH6503MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Maximum Input Resistance | 750000Ω | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum CMRR | 67dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 8.64 x 3.91 x 1.45mm | |
| Width | 3.91mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.64mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Maximum Input Resistance 750000Ω | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum CMRR 67dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Width 3.91mm | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Length 8.64mm | ||
Related links
- LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
- VCA810ID Texas Instruments 85dB CMRR, 8-Pin SOIC
- VCA810AID Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- AD604ANZ Analog Devices 24-Pin PDIP
- AD8330ARQZ Analog Devices Controlled Voltage Amplifier 1 mV Offset 6V 16-Pin QSOP
- AD605BRZ Analog Devices 2-Channel Controlled Voltage Amplifier -20 dB CMRR, 5.5V 16-Pin SOIC
- Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
