LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
- RS Stock No.:
- 121-8977
- Mfr. Part No.:
- LMH6505MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8977
- Mfr. Part No.:
- LMH6505MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 1 | |
| Product Type | Controlled Voltage Amplifier | |
| Maximum Supply Voltage | 12 V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.45 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 9 V | |
| Mount Type | Surface | |
| Output Current | 80 mA | |
| Series | LMH6505 | |
| Standards/Approvals | No | |
| Supply Current | 14 mA | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Product Type Controlled Voltage Amplifier | ||
Maximum Supply Voltage 12 V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.45 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 9 V | ||
Mount Type Surface | ||
Output Current 80 mA | ||
Series LMH6505 | ||
Standards/Approvals No | ||
Supply Current 14 mA | ||
Width 3.9 mm | ||
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Related links
- LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC
- LMH6503MA/NOPB Texas Instruments 9 V 14-Pin SOIC
- Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- VCA810ID Texas Instruments 85dB CMRR, 8-Pin SOIC
- VCA810AID Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- AD605BRZ Analog Devices 2-Channel Controlled Voltage Amplifier -20 dB CMRR, 5.5V 16-Pin SOIC
- Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
- AD8369ARUZ Analog Devices Controlled Voltage Amplifier 5.5V 16-Pin TSSOP
