AD8330ARQZ Analog Devices Controlled Voltage Amplifier 1 mV Offset, 55 dB CMRR, 6V 16-Pin QSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
412-311
Mfr. Part No.:
AD8330ARQZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Controlled Voltage Amplifier

Maximum Supply Voltage

6V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

1 mV

Number of Channels

1

Mount Type

Surface

Package Type

QSOP

Pin Count

16

CMRR - Common Mode Rejection Ratio

55dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.65mm

Series

AD8330

Length

5mm

Supply Current

27mA

Automotive Standard

No

Variable Gain Amplifiers (VGA), Analog Devices


Variable Gain Amplifiers (VGA)


Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy