LM2903Q3T STMicroelectronics 2-Channel Voltage Comparator 15 mV Offset, 36V 8-Pin DFN
- RS Stock No.:
- 719-615
- Mfr. Part No.:
- LM2903Q3T
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 719-615
- Mfr. Part No.:
- LM2903Q3T
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Comparator | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 15 mV | |
| Number of Channels | 2 | |
| Output Current | 16mA | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 750μm | |
| Series | LM2903 | |
| Width | 2mm | |
| Standards/Approvals | RoHs Compliant | |
| Supply Current | 400μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Comparator | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 15 mV | ||
Number of Channels 2 | ||
Output Current 16mA | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 750μm | ||
Series LM2903 | ||
Width 2mm | ||
Standards/Approvals RoHs Compliant | ||
Supply Current 400μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Low power dual voltage comparator is optimized for single‑supply operation across a wide voltage range. It can also function with split supplies, making it versatile for different circuit designs. The device features low input bias and offset currents, ensuring precision in signal comparison. Its Compact package make it suitable for robust, space‑constrained designs in industrial and automotive systems.
Automotive qualification
Compact WDFPN package
RoHS compliant
Related links
- LM2903Q3T STMicroelectronics 2-Channel Voltage Comparator 15 mV Offset, 36V 8-Pin DFN
- LM2903BYQ3T STMicroelectronics 2-Channel Voltage Comparator DTL TTL ECL O/P, 1.0 μs 36 V 2 V 8-Pin SO-8
- VCA810AID Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- AD8330ARQZ Analog Devices Controlled Voltage Amplifier 1 mV Offset 6V 16-Pin QSOP
- VCA810ID Texas Instruments Voltage Controlled Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- Texas Instruments Controlled Voltage Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- Texas Instruments Voltage Controlled Amplifier 0.25 mV Offset 6V 8-Pin SOIC
- AD605BRZ Analog Devices 2-Channel Controlled Voltage Amplifier -20 dB CMRR, 5.5V 16-Pin SOIC
