- RS Stock No.:
- 183-3887
- Mfr. Part No.:
- PNV-0030
- Brand:
- Klaxon
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$789.49
(exc. GST)
$868.44
(inc. GST)
Units | Per unit |
1 + | $789.49 |
- RS Stock No.:
- 183-3887
- Mfr. Part No.:
- PNV-0030
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nexus voice sounders combine normal sounder signals with a clear, synchronised voice message to help reduce confusion and distress during an active alarm. Standard units are available with 4 pre-programmed messages, selected from an extensive message library covering almost any conceivable application. All Nexus voice sounders have a USB interface that allows special messages in WAV format to be downloaded onto the sounder from any PC, providing users with the flexibility of adding/removing messages in-house.
Choice of up to 4 messages
Extensive message library or bespoke messages available
Download messages in-house via built in USB port
Max 116dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Separate connections for sounder & beacon
Applications - Industrial alarm, Process control alarm
Extensive message library or bespoke messages available
Download messages in-house via built in USB port
Max 116dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Separate connections for sounder & beacon
Applications - Industrial alarm, Process control alarm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Decibels at 1 Metre | 116dB |
Current Type | AC |
Application Type | Voice |
Minimum Decibel | 90dB |
Maximum Decibel | 110dB |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |