Mascot Workwear Anthracite Men's Visitor Coat, L

Subtotal (1 unit)*

$70.57

(exc. GST)

$77.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.57

*price indicative

RS Stock No.:
281-8656
Mfr. Part No.:
20954-230-888L
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Visitor Coat

Size

L

Material Properties

Lightweight

Material

50% Polyester, 50% Cotton

Gender

Men

Colour

Anthracite

Closure Type

Press Studs

Series

20954-230 Visitor coat lightweight - ProWash

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Visitor coat have improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

Colour labelling for all sizes

Extra lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy