Mascot Workwear White Men's Visitor Coat, S

Subtotal (1 unit)*

$70.57

(exc. GST)

$77.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.57

*price indicative

RS Stock No.:
281-8649
Mfr. Part No.:
20954-230-06S
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Visitor Coat

Size

S

Material

50% Cotton, 50% Polyester

Material Properties

Lightweight

Gender

Men

Colour

White

Closure Type

Press Studs

Series

20954-230 Visitor coat lightweight

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Visitor coat have improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

Colour labelling for all sizes

Extra lightweight

Related links