Omron 300 mm Vision Sensor - 1280 x 960 pixel
- RS Stock No.:
- 264-9939
- Mfr. Part No.:
- F430-F000M12M-RRV
- Brand:
- Omron
Subtotal (1 unit)*
$11,564.32
(exc. GST)
$12,720.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,564.32 |
*price indicative
- RS Stock No.:
- 264-9939
- Mfr. Part No.:
- F430-F000M12M-RRV
- Brand:
- Omron
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
| Brand | Omron | |
| Light Source | Red LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 1280 x 960 pixel | |
| Output Type | PROFINET, Ethernet TCP/IP, Ethernet/IP | |
| Maximum Detection | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source Red LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 1280 x 960 pixel | ||
Output Type PROFINET, Ethernet TCP/IP, Ethernet/IP | ||
Maximum Detection 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron smart camera is worlds smallest fully-integrated vision system which has simple configuration with Auto VISION. Can be connected via serial RS-232 and USB or Ethernet over USB.
5 megapixel sensor available
Autofocus available
Includes corner-exit cable
Related links
- Omron 300 mm Vision Sensor - 1280 x 960 pixel
- Omron 150 mm Vision Sensor - 1280 x 960 pixel
- Omron 1200 mm Vision Sensor - 1280 x 960 pixel
- SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel
- Omron 300 mm Vision Sensor , Monochrome- 1.2 MP
- Omron 300 mm Vision Sensor - 752 x 480 pixel
- Omron 300 mm Vision Sensor - 2592 x 1944 pixel
- Connector Tool Kits