Omron 300 mm Vision Sensor - 752 x 480 pixel
- RS Stock No.:
- 264-9934
- Mfr. Part No.:
- F430-F000M03M-SWS
- Brand:
- Omron
Subtotal (1 unit)*
$5,021.62
(exc. GST)
$5,523.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,021.62 |
*price indicative
- RS Stock No.:
- 264-9934
- Mfr. Part No.:
- F430-F000M03M-SWS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 752 x 480 pixel | |
| Output Type | Ethernet/IP, PROFINET, Ethernet TCP/IP | |
| Maximum Detection | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 752 x 480 pixel | ||
Output Type Ethernet/IP, PROFINET, Ethernet TCP/IP | ||
Maximum Detection 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
The Omron smart camera is worlds smallest fully-integrated vision system which has simple configuration with Auto VISION.
5 megapixel sensor available
Autofocus available
Alternate LED configuration available
Smallest in class
Related links
- Omron 300 mm Vision Sensor - 752 x 480 pixel
- Omron 300 mm Vision Sensor - 1280 x 960 pixel
- Omron Vision Sensor - 752 x 480 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 300 mm Vision Sensor - 2592 x 1944 pixel
- Omron 150 mm Vision Sensor - 1280 x 960 pixel
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 1200 mm Vision Sensor - 1280 x 960 pixel
