Omron 56 - 215 mm Monochrome Vision Sensor - 752 x 480 pixels
- RS Stock No.:
- 215-7838
- Mfr. Part No.:
- FQ-CR15050F-M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7838
- Mfr. Part No.:
- FQ-CR15050F-M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White Light | |
| Vision Color Type | Monochrome | |
| Detection Range | 56 - 215 mm | |
| Resolution | 752 x 480 pixels | |
| Supply Voltage | 21.6 → 26.4 V dc | |
| Maximum Current | 2.4 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White Light | ||
Vision Color Type Monochrome | ||
Detection Range 56 - 215 mm | ||
Resolution 752 x 480 pixels | ||
Supply Voltage 21.6 → 26.4 V dc | ||
Maximum Current 2.4 A | ||
The Omron FQ2 series Code reader, multi code with new standard in image inspection and code verification. Main functions includes filter function (smooth, dilate, erosion, median), retry function, code error correction position display.
Operating temperature ranges between 0°C to +50°C
Related links
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- Omron Colour Vision Sensor - 752 x 480 pixels
- SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels
- Omron 2.4 A Cable Bar code reader 21.6 → 26.4 V
- SICK 50 mm Monochrome Vision Sensor - 640 x 480
- Omron Monochrome Vision Sensor - 928 x 828 pixels
- Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP
- Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel
