Omron 300 mm Vision Sensor - 752 x 480 pixel
- RS Stock No.:
- 264-9919
- Mfr. Part No.:
- F420-F000W03M-SWS
- Brand:
- Omron
Subtotal (1 unit)*
$4,210.99
(exc. GST)
$4,632.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,210.99 |
*price indicative
- RS Stock No.:
- 264-9919
- Mfr. Part No.:
- F420-F000W03M-SWS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 752 x 480 pixel | |
| Output Type | USB | |
| Terminal Type | USB | |
| Maximum Detection | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 752 x 480 pixel | ||
Output Type USB | ||
Terminal Type USB | ||
Maximum Detection 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
The Omron smart camera is worlds smallest fully-integrated vision system which has simple configuration with Auto VISION. Can be connected via serial RS-232 and USB or Ethernet over USB.
5 megapixel sensor available
Autofocus available
Includes corner-exit cable
Related links
- Omron 300 mm Vision Sensor - 752 x 480 pixel
- Omron 300 mm Vision Sensor - 1280 x 960 pixel
- Omron 300 mm Vision Sensor - 2592 x 1944 pixel
- Omron 1200 mm Vision Sensor - 1280 x 960 pixel
- Omron Vision Sensor - 752 x 480 pixel
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 150 mm Smart Camera - 1280 x 960 pixel
