Omron Vision Sensor , Monochrome- 928 x 828 pixel
- RS Stock No.:
- 215-5494
- Mfr. Part No.:
- FQ2-S35100N-08M
- Brand:
- Omron
Subtotal (1 unit)*
$15,707.99
(exc. GST)
$17,278.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,707.99 |
*price indicative
- RS Stock No.:
- 215-5494
- Mfr. Part No.:
- FQ2-S35100N-08M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 928 x 828 pixel | |
| Output Type | PNP | |
| Interface Type | Ethernet/IP | |
| Maximum Supply Voltage | 26.4V | |
| Vision Colour Type | Monochrome | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PNP | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 928 x 828 pixel | ||
Output Type PNP | ||
Interface Type Ethernet/IP | ||
Maximum Supply Voltage 26.4V | ||
Vision Colour Type Monochrome | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PNP | ||
Standards/Approvals EN/IEC | ||
This Omron Monochrome Vision Sensor, from the series FQ2, is a high resolution type of sensor that provides wide view over a short distance
It gives PNP type of output
Related links
- Omron Vision Sensor - 928 x 828 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel
- Omron Vision Sensor - 752 x 480 pixel
- Omron Vision Sensor - 320 x 240 pixel
- Omron 215 mm Vision Sensor , Monochrome- 752 x 480 pixel
- Omron 150 mm Vision Sensor - 1280 x 960 pixel
- Omron Vision Sensor
- Omron 300 mm Vision Sensor - 752 x 480 pixel
