NewLink 2 Port 4 Output SVGA Switch
- RS Stock No.:
- 280-0575
- Mfr. Part No.:
- SB-392
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0575
- Mfr. Part No.:
- SB-392
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Video Switch | |
| Device Type | Switch | |
| Video Connection Type | SVGA | |
| Number of Video Outputs | 4 | |
| Number of Ports | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Video Switch | ||
Device Type Switch | ||
Video Connection Type SVGA | ||
Number of Video Outputs 4 | ||
Number of Ports 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink switch box allows two or four users to share one peripheral or one user to share two or four peripherals. It is the perfect solution for a small office environment where a peripheral can be shared between two or four users without the trouble of a network.
There is no interface card or software to configure
Based on the manual switching principle
Related links
- NewLink 2 Port 4 Output SVGA Switch
- NewLink 4 Port 8 Output SVGA Switch
- NewLink 2 Port 1 Input 2 Output SVGA Splitter 1920 x 1080 pixel
- NewLink 4 Port 1 Input 4 Output SVGA Splitter 1920 x 1080 pixel
- NewLink 2 Port 2 Input 2 Output HDMI Switch 4000 pixel
- NewLink 2 Port 1 Input 1 Output HDMI Switch 4000 pixel
- NewLink 2 Port 1 Input 2 Output HDMI Switch 1920 x 1200 pixel
- NewLink 2 Port 2 Input 1 Output HDMI Switch 1920 x 1080 pixel
