NewLink 3 Port 3 Input 1 Output HDMI Splitter 1080

Subtotal (1 unit)*

$226.56

(exc. GST)

$249.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.56

*price indicative

RS Stock No.:
280-0475
Mfr. Part No.:
CDK-MMP001A
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Video Splitter

Device Type

Splitter

Video Connection Type

HDMI

Number of Ports

3

Number of Video Inputs

3

Number of Video Outputs

1

Maximum Resolution

1080

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink Mini HD Media player can connect to TV via HDMI, AV or YUV. This will then allow to play media from external hard disks, flash drives and memory cards. It is possible to watch movies, browse pictures or play music and it comes with a remote control for ease of use.

HDMI or composite video output

Supports external HDD, flash drives and SD/MS/MCC cards;Plug Type : UK Plug (G Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy