NJM2268M, Video Driver 8-Pin DMP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-5178P
Mfr. Part No.:
NJM2268M
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Mounting Type

Surface Mount

Package Type

DMP

Pin Count

8

Dimensions

5 x 5 x 1.6mm

Length

5mm

Width

5mm

Height

1.6mm

Maximum Operating Supply Voltage

9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.85 V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy