Bridgetek VM880C Video Interface SPI 40-Pin VQFN-56
- RS Stock No.:
- 351-811
- Mfr. Part No.:
- VM880C
- Brand:
- Bridgetek
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$102.98
(exc. GST)
$113.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $102.98 | - |
| 10 - 99 | $92.69 | 9% |
| 100 + | $85.46 | 17% |
*price indicative
- RS Stock No.:
- 351-811
- Mfr. Part No.:
- VM880C
- Brand:
- Bridgetek
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
| Brand | Bridgetek | |
| Product Type | Video Interface | |
| Maximum Output Voltage | 5V | |
| Interface Type | SPI | |
| Package Type | VQFN-56 | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | BT882Q | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 85.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Video Interface | ||
Maximum Output Voltage 5V | ||
Interface Type SPI | ||
Package Type VQFN-56 | ||
Pin Count 40 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Series BT882Q | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Length 85.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bridgetek Credit Card Board is a development module for BT880, which is used to develop and demonstrate the functionality of the BT880 Embedded Video Engine. This module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The module supports display, touch and audio interfaces. Users can choose to connect to different LCD screens as long as they meet the BT880 technical specification and fit LCD connector.
40-pin FPC connector for TFT LCD and resistive touch screen
Onboard LCD backlight LED driver
Supports mono audio output
Onboard audio power amplifier and micro speaker
Flexible power supply options are SPI host connector, USB Micro-B port, or 2.0mm JST connector
5V tolerant buffers when used with a 5V SPI master
Related links
- Bridgetek BT883Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek BT882Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek BT880Q-T Video IC 1-Channel SPI 48-Pin VQFN-56
- Infineon CYPD3120-40LQXI 1-Channel 1 Mbps UART SPI 2.7 V, 40-Pin QFN
- Bridgetek Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- Bridgetek Graphics Controller 60 MHz 800 x 600 pixels SPI/QSPI 56-Pin VQFN