StarTech.com 1 Port HDMI over IP HDMI Extender 100 m, 4000 Maximum Resolution
- RS Stock No.:
- 280-4777
- Distrelec Article No.:
- 302-31-646
- Mfr. Part No.:
- ST12MHDLAN4K
- Brand:
- StarTech.com
Subtotal (1 unit)*
$2,078.43
(exc. GST)
$2,286.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,078.43 |
*price indicative
- RS Stock No.:
- 280-4777
- Distrelec Article No.:
- 302-31-646
- Mfr. Part No.:
- ST12MHDLAN4K
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | HDMI | |
| Product Type | HDMI Extender | |
| Number of Video Ports | 1 | |
| Transmission Method | IP | |
| Maximum Resolution | 4000 | |
| Extension Distance | 100m | |
| Sub Type | HDMI Extender | |
| Power Consumption | 18W | |
| Local Device Weight | 600g | |
| Local Device Height | 30mm | |
| Standards/Approvals | CE, FCC, RoHS, TAA Compliant | |
| Local Device Width | 115mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type HDMI | ||
Product Type HDMI Extender | ||
Number of Video Ports 1 | ||
Transmission Method IP | ||
Maximum Resolution 4000 | ||
Extension Distance 100m | ||
Sub Type HDMI Extender | ||
Power Consumption 18W | ||
Local Device Weight 600g | ||
Local Device Height 30mm | ||
Standards/Approvals CE, FCC, RoHS, TAA Compliant | ||
Local Device Width 115mm | ||
- COO (Country of Origin):
- TW
StarTech HDMI Extender, 100 m Extension Distance, 4000 Maximum Resolution - ST12MHDLAN4K
This HDMI extender transmits a single HDMI video signal over an IP network to extend display range up to 100m, enabling remote placement of a source and screen while maintaining high-resolution output. It operates as a transmitter/receiver pair using Ethernet infrastructure and is intended for situations where direct cable runs are impractical.
Features and Benefits:
• Supports 4,000 resolution for high-detail video delivery
• Uses IP transmission method for networked distribution
• Consumes 18W allowing predictable power budgeting
• Complies with CE, FCC and RoHS standards for regulatory acceptance
• Single video port simplifies integration for point-to-point setups
• Subtype suited for HDMI extension over Ethernet links
• Uses IP transmission method for networked distribution
• Consumes 18W allowing predictable power budgeting
• Complies with CE, FCC and RoHS standards for regulatory acceptance
• Single video port simplifies integration for point-to-point setups
• Subtype suited for HDMI extension over Ethernet links
Applications
• Suitable for digital signage installations over existing networks
• Ideal for conference rooms requiring remote display placement
• Used with AV racks to separate source and display locations
• Can be used for classroom AV distribution across a campus
• Used for exhibition stands where long cable runs are undesirable
• Ideal for conference rooms requiring remote display placement
• Used with AV racks to separate source and display locations
• Can be used for classroom AV distribution across a campus
• Used for exhibition stands where long cable runs are undesirable
What physical size should I account for in a rack or shelf?
The local unit has a width of 11.5 cm and a height of 3 cm which assists Compact mounting decisions.
How far can the video signal be carried reliably?
The extender supports a maximum extension distance of 100 m over Ethernet cabling using its IP transmission.
What is the electrical load for power planning?
The unit requires 18W power consumption, which should be included in total system power calculations.
Which standards does the device meet for procurement and compliance?
It meets CE, FCC and RoHS requirements and is listed as TAA compliant.
How many video outputs does the device provide for distribution?
It offers a single HDMI video port for direct video distribution.
- RS Stock No. 2854545
- Mfr. Part No. VE1812
Each
$1,628.95
- RS Stock No. 1861964
- Mfr. Part No. ST121HDBT20L
Each
$1,553.83
- RS Stock No. 1238114
- Mfr. Part No. ST121USBHD
Each
$582.62
- RS Stock No. 2133085
- Mfr. Part No. ST121HD20V
Each
$687.76
Related links
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution
- NewLink 1 Port HDMI 70 m, 4000 Maximum Resolution
- Aten 1 Port HDMI over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Type A Female (Black) Extender 5 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 1 x HDMI Type A Female (Black) Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI Receiver 100 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 35 m, 4096 x 2160 pixel Maximum Resolution













