NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 707-928
- Mfr. Part No.:
- HDDP-DVI
- Brand:
- NewLink
Subtotal (1 unit)*
$32.41
(exc. GST)
$35.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.41 |
*price indicative
- RS Stock No.:
- 707-928
- Mfr. Part No.:
- HDDP-DVI
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 | |
| Standards/Approvals | DVI 1.0 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 | ||
Standards/Approvals DVI 1.0 | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort to DVI cable adapter will allow you to connect a high definition monitor, projector or LCD TV to a MacBook, Laptop or other graphics card with a DisplayPort connection. Version 1.2 allows greater resolutions while maintaining high picture quality with an Active chipset allowing the connection of multiple displays.
Supports DisplayPort1.2 and 4 lanes
Support DisplayPort 1.2a input and DVI output
Support resolutions up to 1920 x 1080 @ 60Hz
Video Amplifier Bandwidth: 1.62Gbps/2.7Gbps
Supports multiple colour format: RGB 6/8/10/12-bit per component (bpc) and YCbCr4:4:4, YCbCr4:2:2,8/10/12bpc
Supports 10/12-bit deep colour 1080p up to 2.25Gbps
Content protection of HDCP Rx and Tx keys to support HDCP repeater
DVI 1.0 transmitter support
Powered from DisplayPort source
- RS Stock No. 0707934
- Mfr. Part No. NLMDP-DVI
Each
$44.89
- RS Stock No. 0191728
- Mfr. Part No. UC3310
Each
$1,390.59
- RS Stock No. 1778781
- Mfr. Part No. DP2HD4KS
Each
$92.90
- RS Stock No. 2854538
- Mfr. Part No. VC965
Each
$60.48
Related links
- NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution
- NewLink DVI over CATx Extender 70m, 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 250 mm Length 1920 x 1080 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port HDMI to HDMI HDMI Cable 1 m Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- Aten 7 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution












