Record x 100 mm 230 mm x 330 mm

Subtotal (1 unit)*

$945.63

(exc. GST)

$1,040.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.63

*price indicative

RS Stock No.:
398-6373
Mfr. Part No.:
T5212ED
Brand:
Record
Find similar products by selecting one or more attributes.
Select all

Brand

Record

Product Type

Vice

Jaw Width

230mm

Jaw Opening

330mm

Jaw Depth

100mm

Mount Type

Surface, Table, Bench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Woodworking Vice


Woodworking vice with quick release action allowing rapid adjustment to suit different sizes of workpiece

CNC machined

Tapered jaws provide even clamping on the whole depth of the workpiece

Front adjustable dog when used in conjunction with a bench stop allows clamping of oversized work that is too large to fit between the jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy